- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL152MM25S
Description
+
Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 2890mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL152MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL152MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
On Order:
1,500
can ship 7/23/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.135
100
$1.086
250
$1.077
500
$0.899
1,000
$0.784
2,500
$0.771
5,000 +
$0.706
Click for Quote
Log in
to unlock special pricing