- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL152MLN3S
Description
+
Cap Aluminum Lytic 1500uF 50V 20% (16 X 31.5mm) Radial 7.5mm 3150mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL152MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL152MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$2.90
100
$1.71
250
$1.61
500
$1.51
1,000
$1.46
2,500
$1.45
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT