- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL472ML40S
Description
+
The EKYB350ELL472ML40S is a KYB series miniature aluminum electrolytic capacitor featuring a 4700µF capacitance and a 35Vdc rating.
Search Keywords: EKYB350ELL472ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL472ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,474
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.809
100
$1.679
250
$1.592
500
$1.527
1,000
$1.461
2,500
$1.375
5,000
$0.925
7,500 +
$0.899
Click for Quote
Log in
to unlock special pricing