- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL332MLN3S
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3610mA 10000h 105A°C Automotive Bulk
Search Keywords: EKYB350ELL332MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL332MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.954
250
$0.893
500
$0.874
1,000
$0.855
2,500
$0.831
5,000
$0.797
7,500
$0.558
10,000 +
$0.552
Click for Quote
Log in
to unlock special pricing