- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL222MM20S
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 3000mA 10000h 105A°C Bulk
Search Keywords: EKYB350ELL222MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL222MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/29/26
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.995
500
$0.951
1,000
$0.910
2,500
$0.873
5,000
$0.606
7,500
$0.590
10,000
$0.588
15,000 +
$0.582
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments