Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB250ELL682MMN3S

Cap Aluminum Lytic 6800uF 25V 20% (18 X 31.5mm) Radial 7.5mm 4220mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 25V 20% (18 X 31.5mm) Radial 7.5mm 4220mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL682MMN3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB250ELL682MMN3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 6800 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 31.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKYB250ELL682MMN3S?
The recommended replacement for EKYB250ELL682MMN3S is EKMG250ELL682MMP1S from Chemi-Con, available from OnlineComponents.com.
Is EKYB250ELL682MMN3S RoHS compliant?
Yes, EKYB250ELL682MMN3S is RoHS compliant.
What is the lead time for EKYB250ELL682MMN3S?
The standard lead time for EKYB250ELL682MMN3S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks can ship 4/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.562
100
$1.448
250
$1.372
500
$1.315
1,000
$1.258
2,500
$1.183
5,000
$0.795
7,500 +
$0.772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!