Description
+
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1400mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL681MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB250ELL681MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$0.2967
500
$0.2834
2,000
$0.2720
4,000
$0.2662
6,000
$0.2629
10,000
$0.2587
16,000 +
$0.2548
Click for Quote
Log in
to unlock special pricing