Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB250ELL471MJC5S

Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1050mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1050mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL471MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB250ELL471MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKYB250ELL471MJC5S?
The recommended replacement for EKYB250ELL471MJC5S is EKYB160ELL471MHB5D from Chemi-Con, available from OnlineComponents.com.
Is EKYB250ELL471MJC5S RoHS compliant?
Yes, EKYB250ELL471MJC5S is RoHS compliant.
What is the lead time for EKYB250ELL471MJC5S?
The standard lead time for EKYB250ELL471MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,950
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5125
500
$0.3397
2,000
$0.2642
4,000
$0.2527
6,000
$0.2511
10,000
$0.2416
26,000
$0.2410
50,000 +
$0.2404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!