- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB250ELL392MK40S
Description
+
Cap Aluminum Lytic 3900uF 25V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL392MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB250ELL392MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.305
250
$1.060
500
$1.013
1,000
$0.969
2,500
$0.930
5,000 +
$0.905
Click for Quote
Log in
to unlock special pricing