Image is representational - see mfr. specs

EKYB250ELL272ML20S

Chemi-Con

Cap Aluminum Lytic 2700uF 25V 20% (16 X 20mm) Radial 7.5mm 2610mA 10000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 25V 20% (16 X 20mm) Radial 7.5mm 2610mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL272ML20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYB250ELL272ML20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.808
250
$0.740
500
$0.711
1,000
$0.682
2,500
$0.643
5,000 +
$0.614
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!