- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB250ELL272MK30S
Description
+
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105A°C Bulk
Search Keywords: EKYB250ELL272MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB250ELL272MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$0.7471
250
$0.6266
1,000
$0.5798
3,000
$0.5322
5,000
$0.5309
8,000
$0.5180
10,000
$0.5093
15,000 +
$0.3565
Click for Quote
Log in
to unlock special pricing