- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB250ELL222MK25S
Description
+
A 2200µF, 25V miniature aluminum electrolytic capacitor from the KYB series, featuring low impedance and high ripple current capability.
Search Keywords: EKYB250ELL222MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB250ELL222MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,010
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.499
50
$1.321
100
$1.192
250
$0.948
500
$0.752
750
$0.711
1,000 +
$0.618
Click for Quote
Log in
to unlock special pricing