- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB160ELL681MJC5S
Description
+
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1050mA 10000h 105A°C Bulk
Search Keywords: EKYB160ELL681MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB160ELL681MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.1571
2,000
$0.1498
4,000
$0.1480
6,000
$0.1470
8,000
$0.1463
26,000
$0.0932
50,000
$0.0922
100,000 +
$0.0911
Click for Quote
Log in
to unlock special pricing