- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB160ELL472MK35S
Description
+
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 35mm) Radial 5mm 3140mA 10000h 105A°C Bulk
Search Keywords: EKYB160ELL472MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB160ELL472MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.9440
250
$0.7670
500
$0.7651
1,000
$0.7327
2,500
$0.6725
5,000
$0.6708
7,500
$0.4727
10,000 +
$0.4715
Click for Quote
Log in
to unlock special pricing