- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB160ELL271MF11D
Description
+
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 540mA 7000h 105A°C Bulk
Search Keywords: EKYB160ELL271MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB160ELL271MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,540
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0650
4,000
$0.0455
6,000
$0.0448
8,000
$0.0441
26,000
$0.0435
50,000
$0.0428
100,000
$0.0422
150,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing