Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB160ELL222MJ30S

Cap Aluminum Lytic 2200uF 16V 20% (10 X 30mm) Radial 5mm 2230mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 16V 20% (10 X 30mm) Radial 5mm 2230mA 10000h 105A°C Bulk
Search Keywords: EKYB160ELL222MJ30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB160ELL222MJ30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 30 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB160ELL222MJ30S RoHS compliant?
Yes, EKYB160ELL222MJ30S is RoHS compliant.
What is the lead time for EKYB160ELL222MJ30S?
The standard lead time for EKYB160ELL222MJ30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3531
500
$0.2637
1,000
$0.2586
3,000
$0.2439
5,000
$0.2433
8,000
$0.2427
10,000 +
$0.2421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!