Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB160ELL103ML40S

Cap Aluminum Lytic 10000uF 16V 20% (16 X 40mm) Radial 7.5mm 4220mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10000uF 16V 20% (16 X 40mm) Radial 7.5mm 4220mA 10000h 105A°C Bulk
Search Keywords: EKYB160ELL103ML40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYB160ELL103ML40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB160ELL103ML40S RoHS compliant?
Yes, EKYB160ELL103ML40S is RoHS compliant.
What is the lead time for EKYB160ELL103ML40S?
The standard lead time for EKYB160ELL103ML40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.04
100
$1.87
250
$1.76
500
$1.63
1,000
$1.58
2,500 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!