Available Replacements
교체 권장
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB101ELL6R8ME11D

Cap Aluminum Lytic 6.8uF 100V 20% (5 X 11mm) Radial 2mm 163mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6.8uF 100V 20% (5 X 11mm) Radial 2mm 163mA 5000h 105A°C Bulk
Search Keywords: EKYB101ELL6R8ME11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB101ELL6R8ME11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 6.8 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB101ELL6R8ME11D discontinued?
Yes, EKYB101ELL6R8ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKYB101ELL6R8ME11D?
The recommended replacement for EKYB101ELL6R8ME11D is EMVH101ARA220MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EKYB101ELL6R8ME11D RoHS compliant?
Yes, EKYB101ELL6R8ME11D is RoHS compliant.
What is the lead time for EKYB101ELL6R8ME11D?
The standard lead time for EKYB101ELL6R8ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in Buy all 88 in-stock or the regular minimum order quantity of 3000
Stock lot only:
88
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0604
3,000
$0.0549
6,000
$0.0385
9,000
$0.0376
12,000
$0.0375
27,000
$0.0371
51,000
$0.0366
102,000
$0.0359
150,000 +
$0.0358
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!