- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB101ELL471MK40S
Description
+
Cap Aluminum Lytic 470uF 100V 20% (12.5 X 40mm) Radial 5mm 2450mA 10000h 105A°C Bulk
Search Keywords: EKYB101ELL471MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB101ELL471MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,675
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.972
250
$0.909
500
$0.890
1,000
$0.871
2,500
$0.846
5,000 +
$0.827
Click for Quote
Log in
to unlock special pricing