- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB101ELL271ML20S
Chemi-Con
EKYB101ELL271ML20S
Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 1750mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 1750mA 10000h 105A°C Bulk
Search Keywords: EKYB101ELL271ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB101ELL271ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EKYB101ELL271ML20S RoHS compliant?
Yes, EKYB101ELL271ML20S is RoHS compliant.
What is the lead time for EKYB101ELL271ML20S?
The standard lead time for EKYB101ELL271ML20S is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,500
can ship 10/30/26
Minimum Order Quantity:
50
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$0.7442
250
$0.4577
500
$0.4502
1,000
$0.4335
2,500
$0.4195
5,000 +
$0.4185
Click for Quote
Log in
to unlock special pricing