Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB101ELL102MM40S

Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 3510mA 10000h 105A°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 3510mA 10000h 105A°C Bulk
Search Keywords: EKYB101ELL102MM40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYB101ELL102MM40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 40 mm
  • Termination Style:
    Radial2202
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB101ELL102MM40S RoHS compliant?
Yes, EKYB101ELL102MM40S is RoHS compliant.
What is the lead time for EKYB101ELL102MM40S?
The standard lead time for EKYB101ELL102MM40S is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
On Order:
2,750   can ship 2/3/27
Minimum Order Quantity:
10
28 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.66
250
$2.45
500
$2.32
1,000
$2.31
2,500 +
$2.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!