- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB100ELL272MJ30S
Description
+
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2230mA 8000h 105A°C Bulk
Search Keywords: EKYB100ELL272MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB100ELL272MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.4437
500
$0.3605
1,000
$0.3596
3,000
$0.3296
5,000
$0.3160
8,000
$0.3152
15,000
$0.2167
25,000 +
$0.2109
Click for Quote
Log in
to unlock special pricing