- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB100ELL103MLP1S
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 4080mA 8000h 105A°C Bulk
Search Keywords: EKYB100ELL103MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB100ELL103MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.57
250
$1.52
500
$1.46
1,000
$1.39
2,500
$1.34
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing