- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-800ETD101MJ16S
Description
+
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105A°C Ammo
Search Keywords: EKY800ETD101MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-800ETD101MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
800
$0.2076
1,600
$0.1364
3,200
$0.1304
5,600
$0.1285
8,000
$0.1266
25,600
$0.1233
50,400
$0.1184
100,000 +
$0.1166
Click for Quote
Log in
to unlock special pricing