- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-800ELL471ML25S
Description
+
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1700mA 10000h 105A°C Bulk
Search Keywords: EKY800ELL471ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-800ELL471ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$1.845
250
$1.128
500
$0.883
1,000
$0.803
2,500
$0.741
5,000
$0.737
7,500
$0.734
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT