- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-6R3ELL821MJC5S
Chemi-Con
EKY-6R3ELL821MJC5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 865mA 6000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 865mA 6000h 105A°C Bulk
Search Keywords: EKY6R3ELL821MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-6R3ELL821MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EKY-6R3ELL821MJC5S RoHS compliant?
Yes, EKY-6R3ELL821MJC5S is RoHS compliant.
What is the lead time for EKY-6R3ELL821MJC5S?
The standard lead time for EKY-6R3ELL821MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$0.2365
2,000
$0.1864
4,000
$0.1783
6,000
$0.1757
10,000
$0.1685
26,000
$0.1111
50,000
$0.1067
100,000 +
$0.1064
Click for Quote
Log in
to unlock special pricing