Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-6R3ELL392MK25S

Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 2230mA 8000h 105A°C Bulk
Search Keywords: EKY6R3ELL392MK25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-6R3ELL392MK25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 3900 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-6R3ELL392MK25S RoHS compliant?
Yes, EKY-6R3ELL392MK25S is RoHS compliant.
What is the lead time for EKY-6R3ELL392MK25S?
The standard lead time for EKY-6R3ELL392MK25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.755
250
$0.633
1,000
$0.586
3,000
$0.538
5,000
$0.536
8,000
$0.523
10,000 +
$0.522
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!