- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-6R3ELL182MK15S
Description
+
Cap Aluminum Lytic 1800uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105A°C Bulk
Search Keywords: EKY6R3ELL182MK15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-6R3ELL182MK15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$0.5725
500
$0.4652
1,000
$0.4443
3,000
$0.4193
5,000
$0.4078
8,000
$0.4068
10,000 +
$0.3969
Click for Quote
Log in
to unlock special pricing