- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-6R3ELL151ME11D
EKY-6R3ELL151ME11D
Chemi-Con
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105A°C Bulk
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Bulk Paketleme
Certificate of Compliance Guarantee
tanım
+
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105A°C Bulk
Search Keywords: EKY6R3ELL151ME11D
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Chemi-Con
-
Parça Numarası:EKY-6R3ELL151ME11D
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:6.3 VDC
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.