Image is representational - see mfr. specs

EKY-630ELL681MK40S

Chemi-Con

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 10000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 10000h 105A°C Bulk
Search Keywords: EKY630ELL681MK40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKY-630ELL681MK40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.786
250
$0.735
500
$0.720
1,000
$0.705
2,500
$0.685
5,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!