- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-630ELL471ML20S
Description
+
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 2000mA 10000h 105A°C Bulk
Search Keywords: EKY630ELL471ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-630ELL471ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.292
250
$0.996
500
$0.981
1,000
$0.826
2,500
$0.792
5,000 +
$0.756
Click for Quote
Log in
to unlock special pricing