- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-630ELL391MK20S
Description
+
Cap Aluminum Lytic 22000uF 10V 20% (30 X 35mm) Radial 15mm 2680mA 1000h 105A°C
Search Keywords: EKY630ELL391MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-630ELL391MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5481
500
$0.4453
1,000
$0.4254
3,000
$0.2657
5,000
$0.2617
8,000
$0.2548
10,000
$0.2510
15,000 +
$0.2472
Click for Quote
Log in
to unlock special pricing