- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ETD220ME11D
Description
+
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 180mA 5000h 105A°C Ammo
Search Keywords: EKY500ETD220ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ETD220ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 2000
Stock lot only:
7
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0630
2,000
$0.0573
4,000
$0.0362
8,000
$0.0356
26,000
$0.0349
50,000
$0.0344
100,000
$0.0338
150,000
$0.0333
250,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing