Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-500ELL821MK35S

Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2510mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2510mA 10000h 105A°C Bulk
Search Keywords: EKY500ELL821MK35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-500ELL821MK35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 820 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 35 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-500ELL821MK35S RoHS compliant?
Yes, EKY-500ELL821MK35S is RoHS compliant.
What is the lead time for EKY-500ELL821MK35S?
The standard lead time for EKY-500ELL821MK35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.666
250
$0.624
500
$0.611
1,000
$0.598
2,500
$0.581
5,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!