Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-500ELL681MK30S

Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2310mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2310mA 10000h 105A°C Bulk
Search Keywords: EKY500ELL681MK30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-500ELL681MK30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 680 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 30 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-500ELL681MK30S RoHS compliant?
Yes, EKY-500ELL681MK30S is RoHS compliant.
What is the lead time for EKY-500ELL681MK30S?
The standard lead time for EKY-500ELL681MK30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
On Order:
1,000   can ship 4/12/27
Minimum Order Quantity:
50
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.560
250
$1.204
500
$1.052
1,000
$1.008
3,000
$0.976
5,000
$0.973
8,000 +
$0.971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!