- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ELL561MM15S
Description
+
Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1930mA 10000h 105A°C Bulk
Search Keywords: EKY500ELL561MM15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ELL561MM15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.7438
250
$0.6817
500
$0.6549
1,000
$0.6282
2,500
$0.5928
5,000
$0.5615
7,500
$0.4118
10,000 +
$0.4036
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT