- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ELL471MJ30S
Description
+
Cap Aluminum Lytic 470uF 50V 20% (10 X 30mm) Radial 5mm 1690mA 7000h 105A°C Bulk
Search Keywords: EKY500ELL471MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ELL471MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,523
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$0.3398
500
$0.2065
1,000
$0.2035
3,000
$0.1902
5,000
$0.1854
8,000
$0.1849
15,000
$0.1795
25,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT