- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ELL221MJ16S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105A°C Bulk
Search Keywords: EKY500ELL221MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ELL221MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,158
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$0.2436
500
$0.2163
2,000
$0.1946
4,000
$0.1833
6,000
$0.1805
10,000
$0.1800
26,000
$0.1776
50,000 +
$0.1732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT