Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-500ELL151MJC5S

Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 760mA 7000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 760mA 7000h 105A°C Bulk
Search Keywords: EKY500ELL151MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-500ELL151MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 150 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKY-500ELL151MJC5S?
The recommended replacement for EKY-500ELL151MJC5S is EKZE350ELL151MHB5D from Chemi-Con, available from OnlineComponents.com.
Is EKY-500ELL151MJC5S RoHS compliant?
Yes, EKY-500ELL151MJC5S is RoHS compliant.
What is the lead time for EKY-500ELL151MJC5S?
The standard lead time for EKY-500ELL151MJC5S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 4/7/27
Minimum Order Quantity:
100
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3920
2,000
$0.2577
4,000
$0.2407
6,000
$0.2289
8,000
$0.2283
26,000
$0.2246
50,000
$0.2198
100,000 +
$0.2146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!