Image is representational - see mfr. specs

EKY-350ETE102MK25S

Chemi-Con

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105A°C Ammo

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105A°C Ammo
Search Keywords: EKY350ETE102MK25S
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Chemi-Con
  • 部品番号:
    EKY-350ETE102MK25S
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
500
複数:
500
20 Weeks 出荷できます 10/23/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
500
$0.4922
1,000
$0.3203
2,500
$0.2929
5,000
$0.2808
7,500
$0.2766
10,000
$0.2725
15,000
$0.2684
25,000 +
$0.2643
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!