- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL561MJ25S
Description
+
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105A°C Bulk
Search Keywords: EKY350ELL561MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL561MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.4157
500
$0.3808
1,000
$0.3657
3,000
$0.3419
5,000
$0.3308
8,000 +
$0.3206
Click for Quote
Log in
to unlock special pricing