- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL471MJ20S
Description
+
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105A°C Bulk
Search Keywords: EKY350ELL471MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL471MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,391
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.2334
2,000
$0.2133
4,000
$0.2086
6,000
$0.2059
8,000
$0.2039
26,000
$0.1424
50,000
$0.1392
100,000 +
$0.1364
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT