Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-350ELL331MJ16S

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105A°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105A°C Bulk
Search Keywords: EKY350ELL331MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKY-350ELL331MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-350ELL331MJ16S RoHS compliant?
Yes, EKY-350ELL331MJ16S is RoHS compliant.
What is the lead time for EKY-350ELL331MJ16S?
The standard lead time for EKY-350ELL331MJ16S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 100
On Order:
22,000   can ship 2/10/27
Stock lot only:
10
Minimum Order Quantity:
100
28 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4412
100
$0.4011
2,000
$0.2918
4,000
$0.2723
6,000
$0.2631
8,000
$0.2624
26,000
$0.2618
50,000
$0.2611
100,000 +
$0.2605
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!