- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL272MMN3S
Description
+
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 4170mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL272MMN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL272MMN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.144
500
$1.093
1,000
$1.046
2,500
$1.003
5,000
$0.643
7,500
$0.626
10,000
$0.625
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing