- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL272MLP1S
Description
+
Cap Aluminum Lytic 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 3610mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL272MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL272MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.256
250
$1.020
500
$0.975
1,000
$0.933
2,500
$0.895
5,000 +
$0.871
Click for Quote
Log in
to unlock special pricing