Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-350ELL182MM20S

Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL182MM20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-350ELL182MM20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 1800 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 20 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-350ELL182MM20S RoHS compliant?
Yes, EKY-350ELL182MM20S is RoHS compliant.
What is the lead time for EKY-350ELL182MM20S?
The standard lead time for EKY-350ELL182MM20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.848
500
$0.814
1,000
$0.780
2,500
$0.734
5,000 +
$0.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!