- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL182MK40S
Chemi-Con
EKY-350ELL182MK40S
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL182MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL182MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EKY-350ELL182MK40S RoHS compliant?
Yes, EKY-350ELL182MK40S is RoHS compliant.
What is the lead time for EKY-350ELL182MK40S?
The standard lead time for EKY-350ELL182MK40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$1.140
250
$0.926
500
$0.885
1,000
$0.847
2,500
$0.812
5,000 +
$0.790
Click for Quote
Log in
to unlock special pricing