Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-350ELL152MK35S

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105A°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL152MK35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKY-350ELL152MK35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 35 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-350ELL152MK35S RoHS compliant?
Yes, EKY-350ELL152MK35S is RoHS compliant.
What is the lead time for EKY-350ELL152MK35S?
The standard lead time for EKY-350ELL152MK35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,617
Can Ship immediately
On Order:
4,000   can ship 10/2/26
Minimum Order Quantity:
50
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.851
250
$0.782
500
$0.752
1,000
$0.723
2,500
$0.683
5,000
$0.654
7,500
$0.636
10,000 +
$0.624
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!