- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL102MM15S
Chemi-Con
EKY-350ELL102MM15S
Cap Aluminum Lytic 1000uF 35V 20% (18 X 15mm) Radial 7.5mm 2210mA 10000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKY-350ELL102MM15S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 18 x 15 mm |
| Termination Style: | Radial |
| Voltage: | 35 VDC |