- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-250ELL681MK15S
Description
+
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105A°C Bulk
Search Keywords: EKY250ELL681MK15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-250ELL681MK15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.3190
500
$0.2854
1,000
$0.2847
3,000
$0.2729
5,000
$0.2675
8,000
$0.2668
15,000
$0.1907
25,000 +
$0.1882
Click for Quote
Log in
to unlock special pricing